0761650108 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 157
Unit Price: 11,52000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,84245 €
Datasheet
Image for 0761650108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0761650108

DigiKey Part Number
0761650108-ND
Manufacturer
Manufacturer Product Number
0761650108
Description
CONN HEADER IMPACT 90POS PCB
Customer Reference
Detailed Description
90 Connector Header, Male Pins Through Hole Black Impact
Datasheet
 Datasheet
EDA/CAD Models
0761650108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
10
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
30 Differential Pairs
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Impact
Color
Black
Number of Positions
90
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.053" (1.35mm)
Voltage Rating
30V
Number of Rows
9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0761651108Molex157WM22213-ND11,52000 €Direct
1934339-1TE Connectivity AMP Connectors0A107869-ND7,84245 €Similar
Obsolete
This product is no longer manufactured. View Substitutes