



0761651108 | |
|---|---|
DigiKey Part Number | WM22213-ND |
Manufacturer | |
Manufacturer Product Number | 0761651108 |
Description | CONN HEADER IMPACT 90POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0761651108 Models |
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 30 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact | Color Black |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 9,78300 € | 97,83 € |
| 25 | 9,17040 € | 229,26 € |
| 56 | 8,66286 € | 485,12 € |
| 112 | 8,24955 € | 923,95 € |
| 280 | 7,73346 € | 2.165,37 € |
| 504 | 7,41960 € | 3.739,48 € |
| 1.008 | 7,06595 € | 7.122,48 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |


