




0760203010 | |
|---|---|
DigiKey Part Number | 23-0760203010-ND |
Manufacturer | |
Manufacturer Product Number | 0760203010 |
Description | CONN RCPT I-TRAC 140POS EDGE MNT |
Customer Reference | |
Detailed Description | 140 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0760203010 Models |
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Coplanar, Daughtercard | Color Black |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Connector Style I-Trac, Guide Left | Operating Temperature -55°C ~ 80°C |
Number of Positions 140 | Voltage Rating 120V |
Number of Positions Loaded All | Base Product Number |
Number of Rows 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,22000 € | 46,22 € |
| 10 | 39,28500 € | 392,85 € |
| 25 | 36,82640 € | 920,66 € |
| 50 | 35,07000 € | 1.753,50 € |
| 100 | 33,39800 € | 3.339,80 € |
| 250 | 31,31008 € | 7.827,52 € |
| Unit Price without VAT: | 46,22000 € |
|---|---|
| Unit Price with VAT: | 55,00180 € |










