



1513472-8 | |
|---|---|
DigiKey Part Number | 17-1513472-8-ND |
Manufacturer | |
Manufacturer Product Number | 1513472-8 |
Description | ANTENNA, BLUETOOTH / WI-FI / WLA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n, Bluetooth, Wi-Fi, WLAN, Zigbee™ Module U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44175GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | Cable - 250mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | 802.11a/b/g/n, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,03666 € | 8.146,64 € |
| Unit Price without VAT: | 2,03666 € |
|---|---|
| Unit Price with VAT: | 2,42363 € |











