Direct




0757575181 | |
|---|---|
DigiKey Part Number | 0757575181-ND |
Manufacturer | |
Manufacturer Product Number | 0757575181 |
Description | CONN HEADER VERT 16POS 3.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0757575181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.633" (16.09mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.931" (23.64mm) | |
Insulation Height | 0.177" (4.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Cartridge Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive | |
Base Product Number |


