



0757575481 | |
|---|---|
DigiKey Part Number | WM20449-ND |
Manufacturer | |
Manufacturer Product Number | 0757575481 |
Description | CONN HEADER VERT 16POS 3.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0757575481 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.633" (16.09mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Overall Contact Length 0.931" (23.64mm) |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Blade | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Cartridge Brass |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,31600 € | 23,16 € |
| 266 | 1,83711 € | 488,67 € |
| 532 | 1,74944 € | 930,70 € |
| 1.064 | 1,66598 € | 1.772,60 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |


