Direct

0757052103 | |
|---|---|
DigiKey Part Number | 0757052103-ND |
Manufacturer | |
Manufacturer Product Number | 0757052103 |
Description | CONN HEADER I-TRAC 200POS PCB |
Customer Reference | |
Detailed Description | 200 Connector Header, Male Pins Through Hole Black I-Trac, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0757052103 Models |
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style I-Trac, Guide Left | Material Flammability Rating UL94 V-0 |
Number of Positions 200 | Operating Temperature -55°C ~ 80°C |
Number of Positions Loaded All | Voltage Rating 120V |
Number of Rows 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0757053103 | Molex | 9 | 900-0757053103-ND | 34,68000 € | Direct |


