
0757053103 | |
|---|---|
DigiKey Part Number | 900-0757053103-ND |
Manufacturer | |
Manufacturer Product Number | 0757053103 |
Description | CONN HEADER I-TRAC 220POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Connector Header, Male Pins Through Hole Black I-Trac, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0757053103 Models |
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Backplane, Midplane, Orthogonal | Color Black |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style I-Trac, Guide Left | Operating Temperature -55°C ~ 80°C |
Number of Positions 220 | Voltage Rating 120V |
Number of Positions Loaded All | Base Product Number |
Number of Rows 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,96000 € | 34,96 € |
| 10 | 29,71700 € | 297,17 € |
| 25 | 27,85720 € | 696,43 € |
| 50 | 26,52820 € | 1.326,41 € |
| 100 | 25,26320 € | 2.526,32 € |
| 250 | 23,68368 € | 5.920,92 € |
| Unit Price without VAT: | 34,96000 € |
|---|---|
| Unit Price with VAT: | 41,60240 € |

