Direct

0754620001 | |
|---|---|
DigiKey Part Number | 900-0754620001-ND |
Manufacturer | |
Manufacturer Product Number | 0754620001 |
Description | CONN SFP RCPT W/CAGE 2X1 40P R/A |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 40 (20 x 2) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Receptacle with Cage, Ganged (2x1) | Base Product Number |
Connector Type SFP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0754625001 | Molex | 565 | WM3561-ND | 25,17000 € | Direct |


