



0754625001 | |
|---|---|
DigiKey Part Number | WM3561-ND |
Manufacturer | |
Manufacturer Product Number | 0754625001 |
Description | CONN SFP RCPT W/CAGE 2X1 40P R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0754625001 Models |
Category | Number of Positions 40 (20 x 2) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,17000 € | 25,17 € |
| 10 | 21,39000 € | 213,90 € |
| 25 | 20,05120 € | 501,28 € |
| 54 | 18,99093 € | 1.025,51 € |
| 108 | 18,08528 € | 1.953,21 € |
| 270 | 16,95433 € | 4.577,67 € |
| Unit Price without VAT: | 25,17000 € |
|---|---|
| Unit Price with VAT: | 29,95230 € |

