

Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 15mm, 17mm, 25mm |
Number of Positions 12 | Height Above Board 0.522" (13.25mm) |
Pitch 0.047" (1.20mm) | Base Product Number |











