



0750050304 | |
|---|---|
DigiKey Part Number | 23-0750050304TR-ND - Tape & Reel (TR) 23-0750050304CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0750050304 |
Description | CONN DIFF ARRAY RCP 12P SMD GOLD |
Customer Reference | |
Detailed Description | 12 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0750050304 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 10mm, 13mm, 15mm |
Number of Positions 12 | Height Above Board 0.285" (7.24mm) |
Pitch 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 € | 12,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 6,69297 € | 5.521,70 € |
| Unit Price without VAT: | 12,08000 € |
|---|---|
| Unit Price with VAT: | 14,37520 € |


