



0747360221 | |
|---|---|
DigiKey Part Number | 900-0747360221-ND |
Manufacturer | |
Manufacturer Product Number | 0747360221 |
Description | CONN XFP CAGE W/HSINK PRESS R/A |
Customer Reference | |
Detailed Description | Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0747360221 Models |
Category | Connector Type XFP |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Obsolete | Base Product Number |
Connector Style Cage with Heat Sink |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1888116-2 | TE Connectivity AMP Connectors | 0 | 1888116-2-ND | 29,17056 € | Similar |


