
1888116-2 | |
|---|---|
DigiKey Part Number | 1888116-2-ND |
Manufacturer | |
Manufacturer Product Number | 1888116-2 |
Description | CONN XFP CAGE W/HSINK PRESS R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888116-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | XFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 30,39756 € | 4.863,61 € |
| Unit Price without VAT: | 30,39756 € |
|---|---|
| Unit Price with VAT: | 36,17310 € |





