Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 3A per Contact |
Packaging Tray | Voltage - Rated 40VAC |
Part Status Obsolete | Mating Cycles 100 |
Connector Type DVI-D, Dual Link | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Mounting Type Panel Mount, Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Natural |
Termination Solder | Base Product Number |
Features Board Guide |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0743204000 | Molex | 0 | WM5718-ND | 3,94000 € | Parametric Equivalent |
| 0743204004 | Molex | 3.144 | WM5601-ND | 3,74000 € | Parametric Equivalent |
| A-DVI-1006-1-01-R | Assmann WSW Components | 0 | A-DVI-1006-1-01-R-ND | 0,97309 € | Direct |
| 0743209004 | Molex | 2.006 | 23-0743209004-ND | 4,15000 € | Parametric Equivalent |




