
A-DVI-1006-1-01-R | |
|---|---|
DigiKey Part Number | A-DVI-1006-1-01-R-ND |
Manufacturer | |
Manufacturer Product Number | A-DVI-1006-1-01-R |
Description | CONN RCPT DVI-D DUAL 24POS R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DVI-D, Dual Link Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Features Board Guide, Board Lock |
Packaging Tray | Operating Temperature -20°C ~ 80°C |
Part Status Active | Number of Ports 1 |
Connector Type DVI-D, Dual Link | Current Rating (Amps) 1.5A |
Number of Contacts 24 | Voltage - Rated 40VAC |
Gender Receptacle | Contact Finish Gold |
Mounting Type Through Hole, Right Angle | Shell/Shielding Material Zinc Alloy |
Mounting Feature Flange, Horizontal | Insulation Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97309 € | 973,09 € |
| Unit Price without VAT: | 0,97309 € |
|---|---|
| Unit Price with VAT: | 1,15798 € |

