0743204006 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,94000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3.144
Unit Price: 3,74000 €
Datasheet

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 0,97309 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.006
Unit Price: 4,15000 €
Datasheet
Image for 0743204006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0743204006

DigiKey Part Number
0743204006-ND
Manufacturer
Manufacturer Product Number
0743204006
Description
CONN RCPT DVI-D DL 24POS PCB R/A
Customer Reference
Detailed Description
DVI-D, Dual Link Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 85°C
Manufacturer
Molex
Number of Ports
1
Series
Current Rating (Amps)
3A per Contact
Packaging
Tray
Voltage - Rated
40VAC
Part Status
Obsolete
Mating Cycles
100
Connector Type
DVI-D, Dual Link
Shielding
Shielded
Number of Contacts
24
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel
Mounting Type
Panel Mount, Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange, Horizontal
Insulation Color
Natural
Termination
Solder
Base Product Number
Features
Board Guide, Board Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0743204000Molex0WM5718-ND3,94000 €Parametric Equivalent
0743204004Molex3.144WM5601-ND3,74000 €Parametric Equivalent
A-DVI-1006-1-01-RAssmann WSW Components0A-DVI-1006-1-01-R-ND0,97309 €Direct
0743209004Molex2.00623-0743209004-ND4,15000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes