0740609006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 19,05064 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 35,72394 €
Datasheet
Image for 0740609006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0740609006

DigiKey Part Number
0740609006-ND
Manufacturer
Manufacturer Product Number
0740609006
Description
CONN HEADER VHDM 90POS PCB
Customer Reference
Detailed Description
90 Connector Header, Male Pins Through Hole Black VHDM
Datasheet
 Datasheet
EDA/CAD Models
0740609006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Termination
Press-Fit
Series
Features
Shielded
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Header, Male Pins
Color
Black
Connector Style
VHDM
Current Rating (Amps)
3A
Number of Positions
90
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Pitch
0.079" (2.00mm)
Voltage Rating
120V
Number of Rows
8
Base Product Number
Number of Columns
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0740609001Molex00740609001-ND19,05064 €Similar
0740609007Molex00740609007-ND35,72394 €Similar
Obsolete
This product is no longer manufactured. View Substitutes