
0740609007 | |
|---|---|
DigiKey Part Number | 0740609007-ND |
Manufacturer | |
Manufacturer Product Number | 0740609007 |
Description | CONN HEADER VHDM 90POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Black VHDM |
Datasheet | Datasheet |
EDA/CAD Models | 0740609007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Features Shielded |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style VHDM | Current Rating (Amps) 3A |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 120V |
Number of Rows 8 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 35,72394 € | 11.145,87 € |
| Unit Price without VAT: | 35,72394 € |
|---|---|
| Unit Price with VAT: | 42,51149 € |

