
0737801255 | |
|---|---|
DigiKey Part Number | 0737801255-ND |
Manufacturer | |
Manufacturer Product Number | 0737801255 |
Description | CONN RCPT HDM 144POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets Through Hole Black HDM |
Datasheet | Datasheet |
EDA/CAD Models | 0737801255 Models |
Category | Number of Columns 24 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Features Stackable |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style HDM | Material Flammability Rating UL94 V-0 |
Number of Positions 144 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 31,67340 € | 4.751,01 € |
| Unit Price without VAT: | 31,67340 € |
|---|---|
| Unit Price with VAT: | 37,69135 € |











