
934994001 | |
|---|---|
DigiKey Part Number | 135-934994001-ND |
Manufacturer | |
Manufacturer Product Number | 934994001 |
Description | 0960 IOL 380-021 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Metal, Zinc Die-cast | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,92000 € | 281,92 € |
| Unit Price without VAT: | 281,92000 € |
|---|---|
| Unit Price with VAT: | 335,48480 € |











