Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734205393 | |
|---|---|
DigiKey Part Number | 900-0734205393-ND |
Manufacturer | |
Manufacturer Product Number | 0734205393 |
Description | SMP-MAX PLUG STR DETENT PCB TH S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734205393 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 300 V |
Mounting Type Surface Mount, Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734200403 | Molex | 0 | 900-0734200403-ND | 3,62705 € | Parametric Equivalent |
| 0734200450 | Molex | 0 | 900-0734200450-ND | 2,42864 € | Parametric Equivalent |
| 0734200451 | Molex | 0 | 900-0734200451-ND | 1,98859 € | Parametric Equivalent |
| 0734200452 | Molex | 0 | 900-0734200452-ND | 2,76554 € | Parametric Equivalent |
| 0734205162 | Molex | 0 | 900-0734205162-ND | 2,42687 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,69756 € | 6.743,90 € |
| Unit Price without VAT: | 2,69756 € |
|---|---|
| Unit Price with VAT: | 3,21010 € |








