Parametric Equivalent
Parametric Equivalent

0734205372 | |
|---|---|
DigiKey Part Number | 900-0734205372-ND |
Manufacturer | |
Manufacturer Product Number | 0734205372 |
Description | SMP-MAX PLUG STR DETENT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 10 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP); Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Surface Mount, Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734200403 | Molex | 0 | 900-0734200403-ND | 3,62705 € | Parametric Equivalent |
| 0734205303 | Molex | 0 | 900-0734205303-ND | 1,99156 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 3,06535 € | 4.291,49 € |
| Unit Price without VAT: | 3,06535 € |
|---|---|
| Unit Price with VAT: | 3,64777 € |



