Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734200950 | Molex | 0 | 900-0734200950TR-ND | 0,00000 € | Parametric Equivalent |
| 0734205080 | Molex | 0 | 900-0734205080-ND | 3,79040 € | Parametric Equivalent |
| 0734205101 | Molex | 0 | 900-0734205101TR-ND | 0,00000 € | Parametric Equivalent |
| PE44939 | Pasternack | 0 | 6099-PE44939-ND | 128,21000 € | Parametric Equivalent |



