Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Snap-On |
Mfr | Frequency - Max 10 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734200950 | Molex | 0 | 900-0734200950TR-ND | 0,00000 € | Parametric Equivalent |
| 0734205081 | Molex | 0 | 900-0734205081-ND | 0,00000 € | Parametric Equivalent |
| 0734205101 | Molex | 0 | 900-0734205101TR-ND | 0,00000 € | Parametric Equivalent |
| PE44939 | Pasternack | 0 | 6099-PE44939-ND | 128,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 3,79040 € | 4.093,63 € |
| Unit Price without VAT: | 3,79040 € |
|---|---|
| Unit Price with VAT: | 4,51058 € |



