Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734205060 | |
|---|---|
DigiKey Part Number | 900-0734205060-ND |
Manufacturer | |
Manufacturer Product Number | 0734205060 |
Description | SMP-MAX J STR PCB TH GROUND SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734205060 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734200360 | Molex | 0 | 900-0734200360-ND | 4,55505 € | Parametric Equivalent |
| 0734205061 | Molex | 0 | 900-0734205061-ND | 3,64029 € | Parametric Equivalent |
| 0734205080 | Molex | 0 | 900-0734205080-ND | 3,76031 € | Parametric Equivalent |
| PE44939 | Pasternack | 0 | 6099-PE44939-ND | 127,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,73364 € | 1.866,82 € |
| Unit Price without VAT: | 3,73364 € |
|---|---|
| Unit Price with VAT: | 4,44303 € |





