Parametric Equivalent
Parametric Equivalent

0734200650 | |
|---|---|
DigiKey Part Number | 900-0734200650-ND |
Manufacturer | |
Manufacturer Product Number | 0734200650 |
Description | SMP-MAX P SLIDE TO THREADED BOAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734200650 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 300 V |
Mounting Type Panel Mount, Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734200790 | Molex | 0 | 900-0734200790-ND | 2,82264 € | Parametric Equivalent |
| 0734205421 | Molex | 0 | 900-0734205421-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 4,14551 € | 4.477,15 € |
| Unit Price without VAT: | 4,14551 € |
|---|---|
| Unit Price with VAT: | 4,93316 € |


