New at DigiKey
Image for 0734205421 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734205421

DigiKey Part Number
900-0734205421-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0734205421
Description
SMP-MAX PLUG, STRAIGHT, SNAP TYP
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
10 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Tape & Reel (TR)
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Tri-Metal
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-55°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
330 V
Mounting Type
Panel Mount, Threaded
Mating Cycles
100
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.