
0734157180 | |
|---|---|
DigiKey Part Number | 900-0734157180-ND |
Manufacturer | |
Manufacturer Product Number | 0734157180 |
Description | SMP JACK STRAIGHT .047 CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group 0.047" Semi Rigid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1221-40115 | Amphenol SV Microwave | 32 | 1678-1221-40115-ND | 61,86000 € | Parametric Equivalent |
| SC5146 | Fairview Microwave | 0 | 5328-SC5146-ND | 44,42000 € | Parametric Equivalent |
| SC5181 | Fairview Microwave | 0 | 5328-SC5181-ND | 23,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 6,28414 € | 20.109,25 € |
| Unit Price without VAT: | 6,28414 € |
|---|---|
| Unit Price with VAT: | 7,47813 € |




