Parametric Equivalent
Parametric Equivalent

SC5146 | |
|---|---|
DigiKey Part Number | 5328-SC5146-ND |
Manufacturer | |
Manufacturer Product Number | SC5146 |
Description | CONN JACK SOLDER/SOLDER SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Cable Group 0.047" Semi Rigid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC5181 | Fairview Microwave | 0 | 5328-SC5181-ND | 23,47000 € | Parametric Equivalent |
| 0734157180 | Molex | 0 | 900-0734157180-ND | 6,28414 € | Parametric Equivalent |
| 1221-40115 | Amphenol SV Microwave | 32 | 1678-1221-40115-ND | 61,86000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 € | 44,42 € |
| Unit Price without VAT: | 44,42000 € |
|---|---|
| Unit Price with VAT: | 52,85980 € |




