SSMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Molex RF Connectors | Digi-Key Daily

0734154686

DigiKey Part Number
0734154686-ND
Manufacturer
Manufacturer Product Number
0734154686
Description
CONN SSMCX PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SSMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
0734154686 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Contact
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
170 V
Cable Group
1.37mm Coaxial Cable
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,68002 €1.680,02 €
Unit Price without VAT:1,68002 €
Unit Price with VAT:1,99922 €