


0734154766 | |
|---|---|
DigiKey Part Number | WM17654-ND |
Manufacturer | |
Manufacturer Product Number | 0734154766 |
Description | CONN SSMCX JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSMCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734154766 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group 0.047" Semi Rigid | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,72400 € | 27,24 € |
| 25 | 2,55320 € | 63,83 € |
| 50 | 2,43140 € | 121,57 € |
| 100 | 2,31530 € | 231,53 € |
| 250 | 2,17028 € | 542,57 € |
| 500 | 2,06674 € | 1.033,37 € |
| 1.000 | 1,96814 € | 1.968,14 € |
| 2.500 | 1,84503 € | 4.612,57 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

