Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734154190 | |
|---|---|
DigiKey Part Number | 900-0734154190-ND |
Manufacturer | |
Manufacturer Product Number | 0734154190 |
Description | MCX PLUG, RA,RG316 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group RG-174, 188, 316 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660010 | Molex | 2.834 | WM5539-ND | 3,47000 € | Parametric Equivalent |
| 0733660015 | Molex | 0 | 900-0733660015-ND | 5,24908 € | Parametric Equivalent |
| 0733660016 | Molex | 0 | 900-0733660016-ND | 7,11180 € | Parametric Equivalent |
| 0733660019 | Molex | 0 | 900-0733660019-ND | 3,01616 € | Parametric Equivalent |
| 0734154193 | Molex | 0 | 900-0734154193-ND | 4,80510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,28026 € | 9.121,04 € |
| Unit Price without VAT: | 2,28026 € |
|---|---|
| Unit Price with VAT: | 2,71351 € |





