Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733660015 | |
|---|---|
DigiKey Part Number | 900-0733660015-ND |
Manufacturer | |
Manufacturer Product Number | 0733660015 |
Description | 50 OHMS MCX(P) R/A PCB RG316/U C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733660015 Models |
Category | Cable Group RG-174, 188, 316 |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660010 | Molex | 2.834 | WM5539-ND | 3,47000 € | Parametric Equivalent |
| 0733660016 | Molex | 0 | 900-0733660016-ND | 7,11180 € | Parametric Equivalent |
| 0733660019 | Molex | 0 | 900-0733660019-ND | 3,01616 € | Parametric Equivalent |
| 0734154190 | Molex | 0 | 900-0734154190-ND | 2,28026 € | Parametric Equivalent |
| 0734154193 | Molex | 0 | 900-0734154193-ND | 4,80510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,24908 € | 2.099,63 € |
| Unit Price without VAT: | 5,24908 € |
|---|---|
| Unit Price with VAT: | 6,24641 € |




