
0734151632 | |
|---|---|
DigiKey Part Number | 900-0734151632-ND |
Manufacturer | |
Manufacturer Product Number | 0734151632 |
Description | MCX PCB/SMT JACK, T & R 75 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151632 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 252117-75 | Amphenol RF | 0 | 252117-75-ND | 5,30580 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 2,32634 € | 13.027,50 € |
| Unit Price without VAT: | 2,32634 € |
|---|---|
| Unit Price with VAT: | 2,76834 € |


