252117-75 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,78863 €
Datasheet
MCX Connector Jack, Female Socket 75 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

252117-75

DigiKey Part Number
252117-75-ND
Manufacturer
Manufacturer Product Number
252117-75
Description
MCX STRAIGHT PCB JACK, SURFACE M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 75 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,46500 €546,50 €
Manufacturers Standard Package
Unit Price without VAT:5,46500 €
Unit Price with VAT:6,50335 €