0734041168 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,39564 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,56771 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,08392 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,22979 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,12214 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.700
Unit Price: 2,15243 €
Datasheet
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734041168

DigiKey Part Number
900-0734041168-ND
Manufacturer
Manufacturer Product Number
0734041168
Description
SMB JACK,R/A,FAKRA,CODE I,BEIGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Features
Code I
Packaging
Bulk
Housing Color
Beige
Part Status
Active
Center Contact Material
Brass, Phosphor Bronze
Connector Style
Body Material
Zinc Alloy
Connector Type
Jack, Male Pin
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole, Right Angle
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734035358Molex0900-0734035358-ND1,39564 €Parametric Equivalent
0734036088Molex0900-0734036088-ND1,56771 €Parametric Equivalent
0734036508Molex0900-0734036508-ND2,08392 €Parametric Equivalent
0734036808Molex0900-0734036808-ND2,22979 €Parametric Equivalent
0734041068Molex0900-0734041068-ND2,12214 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6402,38286 €1.525,03 €
Manufacturers Standard Package
Unit Price without VAT:2,38286 €
Unit Price with VAT:2,83560 €