Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734035358 | |
|---|---|
DigiKey Part Number | 900-0734035358-ND |
Manufacturer | |
Manufacturer Product Number | 0734035358 |
Description | SMB J FAKRA PIN IN PASTE 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code I |
Packaging Bulk | Housing Color Beige |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Locking Ramp | Mating Cycles 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734036088 | Molex | 0 | 900-0734036088-ND | 1,58025 € | Parametric Equivalent |
| 0734036508 | Molex | 0 | 900-0734036508-ND | 2,10059 € | Parametric Equivalent |
| 0734036808 | Molex | 0 | 900-0734036808-ND | 2,24763 € | Parametric Equivalent |
| 0734041068 | Molex | 0 | 900-0734041068-ND | 2,13912 € | Parametric Equivalent |
| 0734041168 | Molex | 0 | 900-0734041168-ND | 2,40192 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,40681 € | 1.519,35 € |
| Unit Price without VAT: | 1,40681 € |
|---|---|
| Unit Price with VAT: | 1,67410 € |






