Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734041162 | |
|---|---|
DigiKey Part Number | 0734041162-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0734041162 |
Description | CONN FAKRA JACK R/A 50OHM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code C |
Packaging Tape & Reel (TR) | Housing Color Blue |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 50 |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035112 | Molex | 7.063 | WM25462-ND | 3,18000 € | Parametric Equivalent |
| 0734035312 | Molex | 0 | 900-0734035312-ND | 1,87746 € | Parametric Equivalent |
| 0734035352 | Molex | 0 | 900-0734035352-ND | 1,49333 € | Parametric Equivalent |
| 0734036082 | Molex | 0 | 900-0734036082-ND | 1,14061 € | Parametric Equivalent |
| 0734036502 | Molex | 0 | 900-0734036502-ND | 2,22979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 3,22295 € | 2.062,69 € |
| Unit Price without VAT: | 3,22295 € |
|---|---|
| Unit Price with VAT: | 3,83531 € |











