
0734040812 | |
|---|---|
DigiKey Part Number | 0734040812-ND |
Manufacturer | |
Manufacturer Product Number | 0734040812 |
Description | FAKRA JACK R/A, PCB, CODE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734040812 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code C |
Packaging Tray | Housing Color Blue |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass, Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Tin, Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,83900 € | 38,39 € |
| 25 | 3,59880 € | 89,97 € |
| 50 | 3,42680 € | 171,34 € |
| 100 | 3,26310 € | 326,31 € |
| 250 | 3,05880 € | 764,70 € |
| 720 | 2,83893 € | 2.044,03 € |
| 1.440 | 2,70354 € | 3.893,10 € |
| 2.880 | 2,57465 € | 7.414,99 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |


