
0734040813 | |
|---|---|
DigiKey Part Number | 900-0734040813-ND |
Manufacturer | |
Manufacturer Product Number | 0734040813 |
Description | FAKRA JACK R/A, PCB, CODE D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734040813 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code D |
Packaging Bulk | Housing Color Violet, Bordeaux |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,74900 € | 27,49 € |
| 25 | 2,57600 € | 64,40 € |
| 50 | 2,45280 € | 122,64 € |
| 100 | 2,33560 € | 233,56 € |
| 250 | 2,18936 € | 547,34 € |
| 720 | 2,03196 € | 1.463,01 € |
| 1.440 | 1,93504 € | 2.786,46 € |
| 2.880 | 1,84277 € | 5.307,18 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |


