Parametric Equivalent
Parametric Equivalent

0734036501 | |
|---|---|
DigiKey Part Number | 900-0734036501-ND |
Manufacturer | |
Manufacturer Product Number | 0734036501 |
Description | SMB JACK FAKRA R/A PCB 50 OHM T& |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734036501 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code B |
Packaging Bulk | Housing Color Natural |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Locking Ramp | Mating Cycles 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035311 | Molex | 0 | 900-0734035311-ND | 1,89248 € | Parametric Equivalent |
| 0734036081 | Molex | 0 | 900-0734036081-ND | 1,69088 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,08327 € | 2.083,27 € |
| Unit Price without VAT: | 2,08327 € |
|---|---|
| Unit Price with VAT: | 2,47909 € |



