Parametric Equivalent
Parametric Equivalent

0734035311 | |
|---|---|
DigiKey Part Number | 900-0734035311-ND |
Manufacturer | |
Manufacturer Product Number | 0734035311 |
Description | SMB J FAKRA R/A PCB 50OHM REVERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code B |
Packaging Bulk | Housing Color Natural |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass, Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Nickel, Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734036081 | Molex | 0 | 900-0734036081-ND | 1,69088 € | Parametric Equivalent |
| 0734036501 | Molex | 0 | 900-0734036501-ND | 2,08327 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89248 € | 1.892,48 € |
| Unit Price without VAT: | 1,89248 € |
|---|---|
| Unit Price with VAT: | 2,25205 € |



