0734035313 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,33913 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,46699 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,08144 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,18068 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,72544 €
Datasheet
Image for 0734035313 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734035313

DigiKey Part Number
900-0734035313-ND
Manufacturer
Manufacturer Product Number
0734035313
Description
SMB J FAKRA R/A PCB 50OHM REVERS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code D
Housing Color
Violet, Bordeaux
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass, Zinc Alloy
Body Finish
Nickel, Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,90110 €1.901,10 €
Unit Price without VAT:1,90110 €
Unit Price with VAT:2,26231 €