
0734036803 | |
|---|---|
DigiKey Part Number | 900-0734036803-ND |
Manufacturer | |
Manufacturer Product Number | 0734036803 |
Description | SMB FAKRA JACK R/A PCB 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734036803 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code D |
Packaging Bulk | Housing Color Violet, Bordeaux |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 2,05556 € | 2.220,00 € |
| Unit Price without VAT: | 2,05556 € |
|---|---|
| Unit Price with VAT: | 2,44612 € |

