Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733865160 | |
|---|---|
DigiKey Part Number | 900-0733865160-ND |
Manufacturer | |
Manufacturer Product Number | 0733865160 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 0733865160 Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Ingress Protection IP65 - Dust Tight, Water Resistant |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Gold |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 242163 | Amphenol RF | 1 | ACX1346-ND | 13,50000 € | Parametric Equivalent |
| 32K453-K00L5 | Rosenberger | 769 | 1868-1208-ND | 32,97000 € | Parametric Equivalent |
| 37_N-SMA-50-1/1--_UE | Huber+Suhner, Inc. | 13 | 3628-37_N-SMA-50-1/1--_UE-ND | 86,24000 € | Parametric Equivalent |
| HRM-511(40) | Hirose Electric Co Ltd | 0 | H122747-ND | 34,28000 € | Parametric Equivalent |
| HRM-556S | Hirose Electric Co Ltd | 0 | H122759-ND | 55,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 25,10310 € | 6.325,98 € |
| Unit Price without VAT: | 25,10310 € |
|---|---|
| Unit Price with VAT: | 29,87269 € |














