Parametric Equivalent

RFAA4SMAJNJA | |
|---|---|
DigiKey Part Number | 708-RFAA4SMAJNJA-ND |
Manufacturer | |
Manufacturer Product Number | RFAA4SMAJNJA |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | RFAA4SMAJNJA Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 26.5 GHz |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFAA4SMAJNJB | Bulgin | 0 | 708-RFAA4SMAJNJB-ND | 110,87820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 108,01660 € | 5.400,83 € |
| Unit Price without VAT: | 108,01660 € |
|---|---|
| Unit Price with VAT: | 128,53975 € |


