MPRF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733581031

DigiKey Part Number
900-0733581031-ND
Manufacturer
Manufacturer Product Number
0733581031
Description
MPRF GNG OF 8 PLG,STD,SIDE LTCH,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MPRF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
0733581031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-178
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
8
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
Polyamide (PA), Nylon
Operating Temperature
-
Voltage Rating
170 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,87000 €55,87 €
1047,48900 €474,89 €
2544,51760 €1.112,94 €
5042,39460 €2.119,73 €
10040,37350 €4.037,35 €
Unit Price without VAT:55,87000 €
Unit Price with VAT:66,48530 €