
0733581030 | |
|---|---|
DigiKey Part Number | 900-0733581030-ND |
Manufacturer | |
Manufacturer Product Number | 0733581030 |
Description | MPRF GANG OF 8 P,NON-MAG,RG178,S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPRF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733581030 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-178 |
Series | Fastening Type Snap-On |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 8 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Dielectric Material Polyamide (PA), Nylon |
Contact Termination Solder | Voltage Rating 170 V |
Shield Termination Crimp | Base Product Number |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733581031 | Molex | 97 | 900-0733581031-ND | 55,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,53000 € | 84,53 € |
| 10 | 71,85700 € | 718,57 € |
| 25 | 67,36200 € | 1.684,05 € |
| 50 | 64,15040 € | 3.207,52 € |
| 100 | 61,09290 € | 6.109,29 € |
| Unit Price without VAT: | 84,53000 € |
|---|---|
| Unit Price with VAT: | 100,59070 € |

