Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Tetrafluoroethylene (TFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group LMR-400 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732760110 | Molex | 0 | 900-0732760110-ND | 15,13143 € | Parametric Equivalent |
| 0732760810 | Molex | 0 | 900-0732760810-ND | 10,29890 € | Parametric Equivalent |
| 0732760811 | Molex | 0 | 900-0732760811-ND | 6,98448 € | Parametric Equivalent |
| 0732760112 | Molex | 124 | WM9546-ND | 28,74000 € | Parametric Equivalent |
| SC9116 | Fairview Microwave | 1 | 5328-SC9116-ND | 40,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | 8,93959 € | 11.263,88 € |
| Unit Price without VAT: | 8,93959 € |
|---|---|
| Unit Price with VAT: | 10,63811 € |







